1 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2010AJW-1R0ELF

DigiKey Part Number
CRM2010AJW-1R0ELFTR-ND - Tape & Reel (TR)
CRM2010AJW-1R0ELFCT-ND - Cut Tape (CT)
CRM2010AJW-1R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2010AJW-1R0ELF
Description
RES 1 OHM 5% 1W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2010AJW-1R0ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM2010-JW-1R0ELFBourns Inc.16 531CRM2010-JW-1R0ELFCT-ND0,28000 złSimilar
CRCW20101R00JNEFHPVishay Dale22 090541-1.0PACT-ND0,58000 złSimilar
RMCP2010FT1R00Stackpole Electronics Inc9 066RMCP2010FT1R00CT-ND0,40000 złSimilar
In-Stock: 3 346
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 zł1,65 zł
100,94100 zł9,41 zł
250,78000 zł19,50 zł
500,68720 zł34,36 zł
1000,61400 zł61,40 zł
2500,54020 zł135,05 zł
5000,49746 zł248,73 zł
1 0000,46361 zł463,61 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,41520 zł1 660,80 zł
8 0000,39814 zł3 185,12 zł
12 0000,38981 zł4 677,72 zł
20 0000,38079 zł7 615,80 zł
28 0000,37563 zł10 517,64 zł
40 0000,37074 zł14 829,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,65000 zł
Unit Price with VAT:2,02950 zł