
CRM2010-JW-1R0ELF | |
|---|---|
DigiKey Part Number | CRM2010-JW-1R0ELFTR-ND - Tape & Reel (TR) CRM2010-JW-1R0ELFCT-ND - Cut Tape (CT) CRM2010-JW-1R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-JW-1R0ELF |
Description | RES SMD 1 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-JW-1R0ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,75000 zł | 7,50 zł |
| 25 | 0,63640 zł | 15,91 zł |
| 50 | 0,56300 zł | 28,15 zł |
| 100 | 0,50060 zł | 50,06 zł |
| 250 | 0,43220 zł | 108,05 zł |
| 500 | 0,38946 zł | 194,73 zł |
| 1 000 | 0,35308 zł | 353,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29586 zł | 1 183,44 zł |
| 8 000 | 0,27353 zł | 2 188,24 zł |
| 12 000 | 0,26205 zł | 3 144,60 zł |
| 20 000 | 0,24907 zł | 4 981,40 zł |
| 28 000 | 0,24134 zł | 6 757,52 zł |
| 40 000 | 0,23379 zł | 9 351,60 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

