CAT16-105J8LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 3 570
Unit Price: 1,72000 zł
Datasheet
1M Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-105J8LF

DigiKey Part Number
CAT16-105J8LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT16-105J8LF
Description
RES ARRAY 8 RES 1M OHM 2506
Customer Reference
Detailed Description
1M Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-105J8LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2506, Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
2406
Resistance (Ohms)
1M
Size / Dimension
0.252" L x 0.063" W (6.40mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.030" (0.75mm)
Number of Resistors
8
Base Product Number
Number of Pins
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742C163105JPCTS Resistor Products3 57060-742C163105JPCT-ND1,72000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes