
742C163105JP | |
|---|---|
DigiKey Part Number | 60-742C163105JPTR-ND - Tape & Reel (TR) 60-742C163105JPCT-ND - Cut Tape (CT) 60-742C163105JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C163105JP |
Description | RES ARRAY 8 RES 1M OHM 2506 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 2506, Concave, Long Side Terminals |
Resistance (Ohms) 1M | Size / Dimension 0.252" L x 0.063" W (6.40mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,11300 zł | 11,13 zł |
| 25 | 0,94360 zł | 23,59 zł |
| 50 | 0,83740 zł | 41,87 zł |
| 100 | 0,74760 zł | 74,76 zł |
| 250 | 0,64864 zł | 162,16 zł |
| 500 | 0,58674 zł | 293,37 zł |
| 1 000 | 0,53410 zł | 534,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43607 zł | 1 744,28 zł |
| 8 000 | 0,40472 zł | 3 237,76 zł |
| 12 000 | 0,38863 zł | 4 663,56 zł |
| 20 000 | 0,37041 zł | 7 408,20 zł |
| 28 000 | 0,35957 zł | 10 067,96 zł |
| 40 000 | 0,34897 zł | 13 958,80 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |


