Direct
Similar

6000-560K-RC | |
|---|---|
DigiKey Part Number | M8625-ND |
Manufacturer | |
Manufacturer Product Number | 6000-560K-RC |
Description | FIXED IND 56UH 1.48A 180 MOHM TH |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 1.48 A 180mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 6000-560K-RC Models |
Category | DC Resistance (DCR) 180mOhm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 5.4MHz |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.480" (12.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB9012-560KL | Bourns Inc. | 1 213 | RLB9012-560KL-ND | 2,23000 zł | Direct |
| AIUR-03-560K | Abracon LLC | 389 | AIUR-03-560K-ND | 1,40000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 zł | 2,91 zł |
| 10 | 2,40600 zł | 24,06 zł |
| 25 | 2,22480 zł | 55,62 zł |
| 50 | 2,09780 zł | 104,89 zł |
| 100 | 1,97820 zł | 197,82 zł |
| 300 | 1,80187 zł | 540,56 zł |
| 500 | 1,72538 zł | 862,69 zł |
| 1 000 | 1,62688 zł | 1 626,88 zł |
| 2 500 | 1,50545 zł | 3 763,62 zł |
| Unit Price without VAT: | 2,91000 zł |
|---|---|
| Unit Price with VAT: | 3,57930 zł |



