Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3386X-DF6-103 | |
|---|---|
DigiKey Part Number | 3386X-DF6-103-ND |
Manufacturer | |
Manufacturer Product Number | 3386X-DF6-103 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386B-1-103 | Bourns Inc. | 0 | 3386B-1-103-ND | 5,21905 zł | Parametric Equivalent |
| 3386B-1-103LF | Bourns Inc. | 200 | 3386B-1-103LF-ND | 6,79000 zł | Parametric Equivalent |
| 3386C-1-103 | Bourns Inc. | 0 | 3386C-103-ND | 5,21905 zł | Parametric Equivalent |
| 3386C-1-103LF | Bourns Inc. | 780 | 3386C-103LF-ND | 6,79000 zł | Parametric Equivalent |
| 3386H-1-103 | Bourns Inc. | 129 | 3386H-103-ND | 7,97000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,98460 zł | 3 492,30 zł |
| Unit Price without VAT: | 6,98460 zł |
|---|---|
| Unit Price with VAT: | 8,59106 zł |






