Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6300FH 877U1000 | |
|---|---|
DigiKey Part Number | BEL8567-1000-ND |
Manufacturer | |
Manufacturer Product Number | 6300FH 877U1000 |
Description | CABLE 2COND 18AWG NATURAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Natural |
Packaging Spool | Ratings UL Style CMP |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Tinned | Conductor Insulation Low Smoke Poly-Vinyl Chloride (LSPVC) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.162" (4.11mm) | Shield Coverage 100% |
Shield Type Foil | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6300FE 8771000 | Belden Inc. | 1 000 | BEL8563-1000-ND | 1,56537 zł | Parametric Equivalent |
| 6300FE 877U1000 | Belden Inc. | 1 000 | BEL8562-1000-ND | 1,56537 zł | Parametric Equivalent |
| 6300FH 8771000 | Belden Inc. | 0 | BEL8568-1000-ND | 1,63565 zł | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 1,63565 zł | 1 635,65 zł |
| Unit Price without VAT: | 1,63565 zł |
|---|---|
| Unit Price with VAT: | 2,01185 zł |




