6300FH 8771000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 1 000
Unit Price: 0,37051 zł
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 1 000
Unit Price: 0,37051 zł
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 0,38714 zł
Datasheet
2 Conductor Multi-Conductor Cable Natural 18 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6300FH 8771000

DigiKey Part Number
BEL8568-1000-ND
Manufacturer
Manufacturer Product Number
6300FH 8771000
Description
CABLE 2COND 18AWG NATURAL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Natural 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Natural
Packaging
Spool
Ratings
UL Style CMP
Part Status
Active
Features
Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
0°C ~ 75°C
Wire Gauge
Usage
Security, Sound
Conductor Strand
7/26
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Low Smoke Poly-Vinyl Chloride (LSPVC)
Jacket (Insulation) Material
Shield Material
Aluminum
Jacket (Insulation) Diameter
0.162" (4.11mm)
Shield Coverage
100%
Shield Type
Foil
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6300FE 8771000Belden Inc.1 000BEL8563-1000-ND0,37051 złParametric Equivalent
6300FE 877U1000Belden Inc.1 000BEL8562-1000-ND0,37051 złParametric Equivalent
6300FH 877U1000Belden Inc.0BEL8567-1000-ND0,38714 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Spool
LengthUnit Price (Per Foot)Ext Price
1 0001,63565 zł1 635,65 zł
Manufacturers Standard Package
Unit Price without VAT:1,63565 zł
Unit Price with VAT:2,01185 zł