Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SSQ 7 | |
|---|---|
DigiKey Part Number | 5923-SSQ7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSQ 7 |
Description | FUSE BRD MNT 7A 125VAC/VDC 2SMD |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SSQ 7 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Obsolete | Melting I²t 20.0 |
Mounting Type Surface Mount | Approval Agency CE, CSA, cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.009 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0476007.MR | Littelfuse Inc. | 2 105 | F6638CT-ND | 8,94000 zł | Direct |
| 0476007.MRSN | Littelfuse Inc. | 2 885 | 18-0476007.MRSNCT-ND | 8,94000 zł | Direct |
| 0451007.MRL | Littelfuse Inc. | 13 947 | F2589CT-ND | 8,87000 zł | Similar |
| 0451007.MRSN | Littelfuse Inc. | 565 | 18-0451007.MRSNCT-ND | 8,15000 zł | Similar |
| 0453007.MR | Littelfuse Inc. | 327 | F3140CT-ND | 8,04000 zł | Similar |






