Similar
Similar

0679L7000-15 | |
|---|---|
DigiKey Part Number | 5923-0679L7000-15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0679L7000-15 |
Description | CIRCUIT PROTECTION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 10.8 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.01 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB61F7A-TR1 | Eaton - Electronics Division | 810 | 283-CB61F7A-TR1CT-ND | 4,63000 zł | Similar |
| TR1-2410FA7-R | Eaton - Electronics Division | 930 | 283-TR1-2410FA7-RCT-ND | 2,62000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,85366 zł | 4 268,30 zł |
| Unit Price without VAT: | 0,85366 zł |
|---|---|
| Unit Price with VAT: | 1,05000 zł |



