5ST 1.25-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 3 826
Unit Price: 2,86000 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 812
Unit Price: 5,50000 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 2,44675 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 2 248
Unit Price: 5,25000 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 21,27000 zł
Datasheet

Direct


Eaton - Electronics Division
In Stock: 100
Unit Price: 4,92000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 175
Unit Price: 5,03000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 116
Unit Price: 7,41000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 100
Unit Price: 5,21000 zł
Datasheet

Similar


Eaton - Electronics Division
In Stock: 845
Unit Price: 5,80000 zł
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 31,66600 zł
Datasheet
1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ST 1.25-R

DigiKey Part Number
5923-5ST1.25-R-ND
Manufacturer
Manufacturer Product Number
5ST 1.25-R
Description
FUSE GLASS 1.25A 250VAC 5X20MM
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5ST 1.25-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
4.1
Approval Agency
CCC, CE, CSA, cURus, IMQ, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.06 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes