Similar
Similar
Similar
Parametric Equivalent



0ZRF0008FF2B | |
|---|---|
DigiKey Part Number | 5923-0ZRF0008FF2BTR-ND - Tape & Reel (TR) 5923-0ZRF0008FF2BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRF0008FF2B |
Description | PTC RESET FUSE 60V 80MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 80 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRF0008FF2B Models |
Category | Time to Trip 4 s |
Manufacturer Bel Fuse Inc. | Resistance - Initial (Ri) (Min) 14 Ohms |
Series | Resistance - Post Trip (R1) (Max) 33 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.288" L x 0.181" W (5.80mm x 4.60mm) |
Current - Hold (Ih) (Max) 80 mA | Height - Seated (Max) 0.378" (9.60mm) |
Current - Trip (It) 240 mA | Lead Spacing 0.197" (5.00mm) |
Current - Max 3 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250R080U | Littelfuse Inc. | 539 | F1914-ND | 3,38000 zł | Similar |
| 250R120-R2ZR | Littelfuse Inc. | 540 | 250R120-R2ZRCT-ND | 5,96000 zł | Similar |
| 250R120-RAZR | Littelfuse Inc. | 0 | 250R120-RAZRCT-ND | 6,25000 zł | Similar |
| 250R120-RCZR | Littelfuse Inc. | 2 377 | 250R120-RCZRCT-ND | 6,07000 zł | Similar |
| 250R120U | Littelfuse Inc. | 5 580 | F1915-ND | 3,09000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 zł | 3,05 zł |
| 5 | 2,52000 zł | 12,60 zł |
| 10 | 2,32300 zł | 23,23 zł |
| 50 | 1,92820 zł | 96,41 zł |
| 100 | 1,77890 zł | 177,89 zł |
| 250 | 1,59904 zł | 399,76 zł |
| 500 | 1,47488 zł | 737,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,29642 zł | 1 944,63 zł |
| 3 000 | 1,19438 zł | 3 583,14 zł |
| 4 500 | 1,13817 zł | 5 121,76 zł |
| 7 500 | 1,07074 zł | 8 030,55 zł |
| 10 500 | 1,02831 zł | 10 797,26 zł |
| 15 000 | 0,98495 zł | 14 774,25 zł |
| Unit Price without VAT: | 3,05000 zł |
|---|---|
| Unit Price with VAT: | 3,75150 zł |




