



250R120-RCZR | |
|---|---|
DigiKey Part Number | 250R120-RCZRCT-ND - Cut Tape (CT) 250R120-RCZRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 250R120-RCZR |
Description | PTC RESET FUSE 60V 120MA RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 250R120-RCZR Models |
Category | Time to Trip 3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5.4 Ohms |
Series | Resistance - Post Trip (R1) (Max) 14 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V (250V Int) | Size / Dimension 0.256" L x 0.181" W (6.50mm x 4.60mm) |
Current - Hold (Ih) (Max) 120 mA | Height - Seated (Max) 0.433" (11.00mm) |
Current - Trip (It) 240 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 3 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 zł | 6,07 zł |
| 5 | 5,03400 zł | 25,17 zł |
| 10 | 4,64300 zł | 46,43 zł |
| 50 | 3,85220 zł | 192,61 zł |
| 100 | 3,55380 zł | 355,38 zł |
| 250 | 3,19364 zł | 798,41 zł |
| 500 | 2,94468 zł | 1 472,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,27666 zł | 2 731,99 zł |
| 2 400 | 2,09683 zł | 5 032,39 zł |
| 3 600 | 2,09299 zł | 7 534,76 zł |
| Unit Price without VAT: | 6,07000 zł |
|---|---|
| Unit Price with VAT: | 7,46610 zł |

