
303C-541219-25-04 | |
|---|---|
DigiKey Part Number | 4827-303C-541219-25-04-ND |
Manufacturer | |
Manufacturer Product Number | 303C-541219-25-04 |
Description | POGO PIN WATERPROOF, IP67, 4 PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 303C-541219-25-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 zł | 36,54 zł |
| 10 | 31,04200 zł | 310,42 zł |
| 25 | 29,09640 zł | 727,41 zł |
| 50 | 27,70740 zł | 1 385,37 zł |
| 100 | 26,38500 zł | 2 638,50 zł |
| 250 | 24,73384 zł | 6 183,46 zł |
| 500 | 23,55414 zł | 11 777,07 zł |
| 1 000 | 22,43139 zł | 22 431,39 zł |
| Unit Price without VAT: | 36,54000 zł |
|---|---|
| Unit Price with VAT: | 44,94420 zł |











