
303C-C3018-25-04 | |
|---|---|
DigiKey Part Number | 4827-303C-C3018-25-04TR-ND - Tape & Reel (TR) 4827-303C-C3018-25-04CT-ND - Cut Tape (CT) 4827-303C-C3018-25-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 303C-C3018-25-04 |
Description | MACHINE PIN WATERPROOF, IP67, 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Compression Contact, Magnetic Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 303C-C3018-25-04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Magnetic | |
Number of Contacts | 4 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,01000 zł | 37,01 zł |
| 10 | 31,46800 zł | 314,68 zł |
| 25 | 29,49560 zł | 737,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,08680 zł | 1 404,34 zł |
| 100 | 26,74630 zł | 2 674,63 zł |
| 150 | 25,99233 zł | 3 898,85 zł |
| 250 | 25,07264 zł | 6 268,16 zł |
| 350 | 24,48489 zł | 8 569,71 zł |
| 500 | 23,87696 zł | 11 938,48 zł |
| 1 250 | 22,38384 zł | 27 979,80 zł |
| Unit Price without VAT: | 37,01000 zł |
|---|---|
| Unit Price with VAT: | 45,52230 zł |











