Direct
Direct
Direct
Direct
Direct
Similar

AR 48 HZL/07-TT | |
|---|---|
DigiKey Part Number | AE7324-ND |
Manufacturer | |
Manufacturer Product Number | AR 48 HZL/07-TT |
Description | CONN IC DIP SOCKET 48POS GOLD |
Customer Reference | |
Detailed Description | 48 (2 x 24) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Bag | Contact Finish - Post Tin |
Part Status Obsolete | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 48 (2 x 24) | Housing Material Thermoplastic, Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 4mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR 48-HZL/07-TT | Assmann WSW Components | 0 | 123-AR48-HZL/07-TT-ND | 9,82685 zł | Direct |
| 110-43-648-41-001000 | Mill-Max Manufacturing Corp. | 85 | ED90045-ND | 25,57000 zł | Direct |
| 110-83-648-41-001101 | Preci-Dip | 0 | 110-83-648-41-001101-ND | 18,68476 zł | Direct |
| 48-6518-10 | Aries Electronics | 43 | A412-ND | 34,83000 zł | Direct |
| ICA-648-SGT | Samtec Inc. | 0 | 612-ICA-648-SGT-ND | 26,22444 zł | Direct |






