Similar
Similar

AR 48-HZL/07-TT | |
|---|---|
DigiKey Part Number | 123-AR48-HZL/07-TT-ND |
Manufacturer | |
Manufacturer Product Number | AR 48-HZL/07-TT |
Description | CONN IC DIP SOCKET 48POS GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 (2 x 24) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 48 (2 x 24) | Housing Material Thermoplastic, Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 4mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-43-648-41-001000 | Mill-Max Manufacturing Corp. | 85 | ED90045-ND | 25,57000 zł | Similar |
| 48-6556-10 | Aries Electronics | 0 | 48-6556-10-ND | 53,11444 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 320 | 9,82685 zł | 42 451,99 zł |
| Unit Price without VAT: | 9,82685 zł |
|---|---|
| Unit Price with VAT: | 12,08703 zł |



