Q8R1CXXW24E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 21
Unit Price: 77,06000 zł
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 55,29240 zł
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 55,29240 zł
Datasheet
LED Panel Indicator White Diffused 100° 24V 20mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8R1CXXW24E

DigiKey Part Number
679-1554-ND
Manufacturer
Manufacturer Product Number
Q8R1CXXW24E
Description
LED PNL IND WHITE DIFF 5MM SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 100° 24V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
APEM Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.31" (7.87mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
1600mcd
Lamp Color
White
Viewing Angle
100°
Lens Color
White
Termination Style
Solder Lug
Lens Transparency
Diffused
Ingress Protection
IP67
Ratings
DC
Base Product Number
Voltage
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q8P1BXXW24EAPEM Inc.21679-1494-ND77,06000 złParametric Equivalent
Q8P1CXXW24EAPEM Inc.0679-1539-ND55,29240 złParametric Equivalent
Q8R1BXXW24EAPEM Inc.0679-1509-ND55,29240 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2555,29240 zł1 382,31 zł
Manufacturers Standard Package
Unit Price without VAT:55,29240 zł
Unit Price with VAT:68,00965 zł