Similar

AA2.259FYA.001E9 | |
|---|---|
DigiKey Part Number | 1582-AA2.259FYA.001E9-ND |
Manufacturer | |
Manufacturer Product Number | AA2.259FYA.001E9 |
Description | MEMORY CARD CFAST 10GB TLC |
Customer Reference | |
Detailed Description | Memory Card CFast 10GB TLC |
Category | Memory Type CFast |
Manufacturer Apacer Memory America | Memory Size 10GB |
Series | Technology TLC |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BE16FUEV3-3N000-2 | Delkin Devices, Inc. | 0 | 3247-BE16FUEV3-3N000-2-ND | 391,34700 zł | Similar |


