
BE16FUEV3-3N000-2 | |
|---|---|
DigiKey Part Number | 3247-BE16FUEV3-3N000-2-ND |
Manufacturer | |
Manufacturer Product Number | BE16FUEV3-3N000-2 |
Description | 16GB TLC CFAST I-TEMP (-40C - + |
Customer Reference | |
Detailed Description | Memory Card CFast 16GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Category | Memory Size 16GB |
Manufacturer Delkin Devices, Inc. | Speed Class 10, UHS Class 1 |
Packaging Tray | Technology pSLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Type CFast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 391,34700 zł | 7 826,94 zł |
| Unit Price without VAT: | 391,34700 zł |
|---|---|
| Unit Price with VAT: | 481,35681 zł |

