


LT1236AIS8-10#PBF | |
|---|---|
DigiKey Part Number | 505-LT1236AIS8-10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1236AIS8-10#PBF |
Description | IC VREF PRECISION 0.05% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1236AIS8-10#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Shunt, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVp-p | |
Noise - 10Hz to 10kHz | 3.5µVrms | |
Voltage - Input | 11.5V ~ 40V | |
Current - Supply | 2mA | |
Current - Cathode | 1.7 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,52000 zł | 42,52 zł |
| 10 | 33,34400 zł | 333,44 zł |
| 25 | 31,05600 zł | 776,40 zł |
| 100 | 28,54110 zł | 2 854,11 zł |
| 300 | 27,13830 zł | 8 141,49 zł |
| 500 | 26,61968 zł | 13 309,84 zł |
| 1 000 | 26,02493 zł | 26 024,93 zł |
| Unit Price without VAT: | 42,52000 zł |
|---|---|
| Unit Price with VAT: | 52,29960 zł |






