
HMC613LC4B | |
|---|---|
DigiKey Part Number | 1127-1693-ND |
Manufacturer | |
Manufacturer Product Number | HMC613LC4B |
Description | IC RF AMP GPS 100MHZ-20GHZ 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 20GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC613LC4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 100MHz ~ 20GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 3.3V | |
Current - Supply | 80mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 641,97000 zł | 6 641,97 zł |
| Unit Price without VAT: | 6 641,97000 zł |
|---|---|
| Unit Price with VAT: | 8 169,62310 zł |



