
HMC613LC4BTR-R5 | |
|---|---|
DigiKey Part Number | HMC613LC4BTR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC613LC4BTR-R5 |
Description | IC AMP RADAR 100MHZ-20GHZ 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 100MHz ~ 20GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC613LC4BTR-R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 100MHz ~ 20GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 3.3V | |
Current - Supply | 80mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6 050,33798 zł | 3 025 168,99 zł |
| Unit Price without VAT: | 6 050,33798 zł |
|---|---|
| Unit Price with VAT: | 7 441,91572 zł |


