DAC312HS-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 69,37000 zł
Datasheet
12 Bit Digital to Analog Converter 1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 20-SOIC
High Speed Converters by Analog Devices

DAC312HS-REEL

DigiKey Part Number
DAC312HS-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC312HS-REEL
Description
IC DAC 12BIT 20-SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC312HS-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
4.5V ~ 18V, -10.8V ~ 18V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
20V ~ 36V
Part Status
Obsolete
INL/DNL (LSB)
-, ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
500ns
Package / Case
20-SOIC (0.295", 7.50mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
20-SOIC
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC312HSZ-REELAnalog Devices Inc.0DAC312HSZ-REELCT-ND69,37000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types