


DAC312HSZ-REEL | |
|---|---|
DigiKey Part Number | DAC312HSZ-REELTR-ND - Tape & Reel (TR) DAC312HSZ-REELCT-ND - Cut Tape (CT) DAC312HSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC312HSZ-REEL |
Description | IC DAC 12BIT 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC312HSZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.5V ~ 18V, -10.8V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1 (Max), - |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Settling Time 500ns | Supplier Device Package 20-SOIC |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,37000 zł | 69,37 zł |
| 10 | 55,25200 zł | 552,52 zł |
| 25 | 51,72200 zł | 1 293,05 zł |
| 100 | 48,34650 zł | 4 834,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,96626 zł | 43 966,26 zł |
| Unit Price without VAT: | 69,37000 zł |
|---|---|
| Unit Price with VAT: | 85,32510 zł |

