Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

ADUM1281WARZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM1281WARZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM1281WARZ-RL7 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1281WARZ-RL7 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 10ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation 3000Vrms | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1281ARZ | Analog Devices Inc. | 2 007 | ADUM1281ARZ-ND | 12,32000 zł | Parametric Equivalent |
| ADUM1281ARZ-RL7 | Analog Devices Inc. | 2 757 | ADUM1281ARZ-RL7CT-ND | 12,32000 zł | Parametric Equivalent |
| ADUM1281WARZ | Analog Devices Inc. | 186 | ADUM1281WARZ-ND | 19,32000 zł | Parametric Equivalent |
| ADUM1286ARZ | Analog Devices Inc. | 12 269 | ADUM1286ARZ-ND | 12,32000 zł | Parametric Equivalent |
| ADUM1286ARZ-RL7 | Analog Devices Inc. | 1 165 | ADUM1286ARZ-RL7CT-ND | 12,32000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,08430 zł | 11 084,30 zł |
| 2 000 | 10,83935 zł | 21 678,70 zł |
| 3 000 | 10,71674 zł | 32 150,22 zł |
| Unit Price without VAT: | 11,08430 zł |
|---|---|
| Unit Price with VAT: | 13,63369 zł |



