
ADUM1281ARZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM1281ARZ-RL7TR-ND - Tape & Reel (TR) ADUM1281ARZ-RL7CT-ND - Cut Tape (CT) ADUM1281ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1281ARZ-RL7 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1281ARZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 10ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 3000Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 zł | 12,32 zł |
| 10 | 9,24300 zł | 92,43 zł |
| 25 | 8,47560 zł | 211,89 zł |
| 100 | 7,63440 zł | 763,44 zł |
| 250 | 7,23272 zł | 1 808,18 zł |
| 500 | 7,14210 zł | 3 571,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,79157 zł | 6 791,57 zł |
| 2 000 | 6,62763 zł | 13 255,26 zł |
| 3 000 | 6,54553 zł | 19 636,59 zł |
| 5 000 | 6,45459 zł | 32 272,95 zł |
| Unit Price without VAT: | 12,32000 zł |
|---|---|
| Unit Price with VAT: | 15,15360 zł |

