Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

ADUM1200WTRZ35-RL7 | |
|---|---|
DigiKey Part Number | ADUM1200WTRZ35-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM1200WTRZ35-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 3ns |
Part Status Obsolete | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation 2500Vrms | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1200WTRZ | Analog Devices Inc. | 666 | ADUM1200WTRZ-ND | 31,63000 zł | Parametric Equivalent |
| ADUM1200WTRZ-RL7 | Analog Devices Inc. | 0 | 505-ADUM1200WTRZ-RL7TR-ND | 18,87802 zł | Parametric Equivalent |
| ADUM3200WBRZ | Analog Devices Inc. | 144 | 505-ADUM3200WBRZ-ND | 26,72000 zł | Parametric Equivalent |
| ADUM3200WBRZ-RL7 | Analog Devices Inc. | 0 | ADUM3200WBRZ-RL7TR-ND | 15,74024 zł | Parametric Equivalent |
| ADUM3210TRZ | Analog Devices Inc. | 0 | ADUM3210TRZ-ND | 17,63000 zł | Parametric Equivalent |



