
ADUM3210TRZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM3210TRZ-RL7TR-ND - Tape & Reel (TR) ADUM3210TRZ-RL7CT-ND - Cut Tape (CT) ADUM3210TRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3210TRZ-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3210TRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 2500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,63000 zł | 17,63 zł |
| 10 | 13,40100 zł | 134,01 zł |
| 25 | 12,34680 zł | 308,67 zł |
| 100 | 11,18790 zł | 1 118,79 zł |
| 250 | 10,65820 zł | 2 664,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,02785 zł | 10 027,85 zł |
| 2 000 | 9,80222 zł | 19 604,44 zł |
| 3 000 | 9,68915 zł | 29 067,45 zł |
| Unit Price without VAT: | 17,63000 zł |
|---|---|
| Unit Price with VAT: | 21,68490 zł |

