ADM809-5SAKS-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5 278
Unit Price: 11,20000 zł
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 499
Unit Price: 9,55000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 518
Unit Price: 16,73000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 811
Unit Price: 16,73000 zł
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Introducing Power by Linear

ADM809-5SAKS-REEL

DigiKey Part Number
ADM809-5SAKS-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM809-5SAKS-REEL
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ADM809-5SAKS-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-70, SOT-323
Number of Voltages Monitored
1
Supplier Device Package
SC-70-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM6326-29ARTZ-R7Analog Devices Inc.5 278ADM6326-29ARTZ-R7CT-ND11,20000 złSimilar
ADM809-5SAKSZ-RL7Analog Devices Inc.1 499505-ADM809-5SAKSZ-RL7CT-ND9,55000 złParametric Equivalent
MAX6326XR30+TAnalog Devices Inc./Maxim Integrated518MAX6326XR30+TCT-ND16,73000 złSimilar
MAX6326XR31+TAnalog Devices Inc./Maxim Integrated1 811MAX6326XR31+TCT-ND16,73000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types