Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6326XR30+T

DigiKey Part Number
MAX6326XR30+TTR-ND - Tape & Reel (TR)
MAX6326XR30+TCT-ND - Cut Tape (CT)
MAX6326XR30+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6326XR30+T
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6326XR30+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
100ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-70, SOT-323
Number of Voltages Monitored
1
Supplier Device Package
SC-70-3
Voltage - Threshold
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 518
Factory Stock: 25 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,73000 zł16,73 zł
1012,69300 zł126,93 zł
2511,68720 zł292,18 zł
10010,58070 zł1 058,07 zł
25010,05396 zł2 513,49 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,19726 zł22 993,15 zł
Manufacturers Standard Package
Unit Price without VAT:16,73000 zł
Unit Price with VAT:20,57790 zł