AD5271BCPZ-100-RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2 182
Unit Price: 12,57000 zł
Datasheet
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 10-LFCSP-WD (3x3)
High Speed Converters by Analog Devices

AD5271BCPZ-100-RL7

DigiKey Part Number
AD5271BCPZ-100-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5271BCPZ-100-RL7
Description
IC DIG POT 100K 10-LFCSP-WD
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5271BCPZ-100-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V, ±2.5V ~ 2.75V
Packaging
Tape & Reel (TR)
Features
Cascade Pin
Part Status
Obsolete
Tolerance
±1%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
5ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Rheostat
Supplier Device Package
10-LFCSP-WD (3x3)
Number of Circuits
1
Package / Case
10-VFDFN Exposed Pad, CSP
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
35
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5271BCPZ-20-RL7Analog Devices Inc.2 182AD5271BCPZ-20-RL7CT-ND12,57000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes