


AD5271BCPZ-20-RL7 | |
|---|---|
DigiKey Part Number | AD5271BCPZ-20-RL7TR-ND - Tape & Reel (TR) AD5271BCPZ-20-RL7CT-ND - Cut Tape (CT) AD5271BCPZ-20-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5271BCPZ-20-RL7 |
Description | IC DIG POT 20K 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 256 Taps SPI Interface 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5271BCPZ-20-RL7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V, ±2.5V ~ 2.75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Cascade Pin |
Part Status Active | Tolerance ±1% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 5ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 10-LFCSP-WD (3x3) |
Number of Circuits 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 20k | Resistance - Wiper (Ohms) (Typ) 35 |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,57000 zł | 12,57 zł |
| 10 | 9,44000 zł | 94,40 zł |
| 25 | 8,65960 zł | 216,49 zł |
| 100 | 7,80210 zł | 780,21 zł |
| 250 | 7,39332 zł | 1 848,33 zł |
| 500 | 7,30692 zł | 3 653,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,84239 zł | 10 263,58 zł |
| 3 000 | 6,69337 zł | 20 080,11 zł |
| 4 500 | 6,61878 zł | 29 784,51 zł |
| Unit Price without VAT: | 12,57000 zł |
|---|---|
| Unit Price with VAT: | 15,46110 zł |


