AD5233BRUZ100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 21
Unit Price: 40,61000 zł
Datasheet
Digital Potentiometer 100k Ohm 4 Circuit 64 Taps SPI Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 4 Circuit 64 Taps SPI Interface 24-TSSOP
High Speed Converters by Analog Devices

AD5233BRUZ100

DigiKey Part Number
AD5233BRUZ100-ND
Manufacturer
Manufacturer Product Number
AD5233BRUZ100
Description
IC DIG POT 100K 24-TSSOP
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 4 Circuit 64 Taps SPI Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5233BRUZ100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V, ±2.5V ~ 2.75V
Packaging
Tube
Features
Cascade Pin
Part Status
Obsolete
Tolerance
-40%, +20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
600ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
24-TSSOP
Number of Circuits
4
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Taps
64
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
15
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5233BRUZ50Analog Devices Inc.21AD5233BRUZ50-ND40,61000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types