Digital Potentiometer 50k Ohm 4 Circuit 64 Taps SPI Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 4 Circuit 64 Taps SPI Interface 24-TSSOP
High Speed Converters by Analog Devices

AD5233BRUZ50

DigiKey Part Number
AD5233BRUZ50-ND
Manufacturer
Manufacturer Product Number
AD5233BRUZ50
Description
IC DIG POT 50K 24-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 64 Taps SPI Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5233BRUZ50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V, ±2.5V ~ 2.75V
Packaging
Tube
Features
Cascade Pin
Part Status
Active
Tolerance
-40%, +20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
600ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
24-TSSOP
Number of Circuits
4
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Taps
64
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
50k
Resistance - Wiper (Ohms) (Typ)
15
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
140,61000 zł40,61 zł
1031,78900 zł317,89 zł
6227,88839 zł1 729,08 zł
12426,85742 zł3 330,32 zł
31025,76887 zł7 988,35 zł
55825,20459 zł14 064,16 zł
1 05424,69026 zł26 023,53 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,61000 zł
Unit Price with VAT:49,95030 zł