Direct
Similar
Similar

MAX923CPA+ | |
|---|---|
DigiKey Part Number | MAX923CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX923CPA+ |
Description | IC COMPARATOR 2 W/VOLT REF 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX923CPA+ Models |
Category | Current - Quiescent (Max) 7.5µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 12µs |
Part Status Active | Hysteresis 50mV |
Type with Voltage Reference | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type CMOS, TTL | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 2.5V ~ 11V, ±1.25V ~ 5.5V | Supplier Device Package 8-PDIP |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |
Current - Output (Typ) 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX923CPA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX923CPA+-ND | 44,74000 zł | Direct |
| LTC1442CN8#PBF | Analog Devices Inc. | 13 | 505-LTC1442CN8#PBF-ND | 27,04000 zł | Similar |
| LTC1442IN8#PBF | Analog Devices Inc. | 0 | 505-LTC1442IN8#PBF-ND | 20,66250 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,74000 zł | 44,74 zł |
| 10 | 35,13200 zł | 351,32 zł |
| 50 | 31,28240 zł | 1 564,12 zł |
| 100 | 30,08980 zł | 3 008,98 zł |
| 250 | 28,83096 zł | 7 207,74 zł |
| 500 | 28,07222 zł | 14 036,11 zł |
| 1 000 | 27,44775 zł | 27 447,75 zł |
| Unit Price without VAT: | 44,74000 zł |
|---|---|
| Unit Price with VAT: | 55,03020 zł |



