Direct

MAX5353ACUA+ | |
|---|---|
DigiKey Part Number | MAX5353ACUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5353ACUA+ |
Description | IC DAC 12BIT 8-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5353ACUA+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 3.15V ~ 3.6V |
Packaging Tube | Voltage - Supply, Digital 3.15V ~ 3.6V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 14µs (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-uMAX/uSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5353ACUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX5353ACUA+-ND | 48,36080 zł | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 48,36080 zł | 2 418,04 zł |
| Unit Price without VAT: | 48,36080 zł |
|---|---|
| Unit Price with VAT: | 59,48378 zł |


