MAX5152BEEE+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 102,48000 zł
Datasheet
13 Bit Digital to Analog Converter 2 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5152BEEE+

DigiKey Part Number
MAX5152BEEE+-ND
Manufacturer
Manufacturer Product Number
MAX5152BEEE+
Description
IC DAC 13BIT 16-QSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13 Bit Digital to Analog Converter 2 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5152BEEE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
13
Architecture
R-2R
Number of D/A Converters
2
Operating Temperature
-40°C ~ 85°C
Settling Time
20µs (Typ)
Package / Case
16-SSOP (0.154", 3.90mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
16-QSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX5152BEEE+Analog Devices Inc./Maxim Integrated0MAX5152BEEE+-ND102,48000 złDirect
Available To Order
Factory Stock: 1 200
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PLN
Tube
QuantityUnit PriceExt Price
100102,48000 zł10 248,00 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,48000 zł
Unit Price with VAT:126,05040 zł