Parametric Equivalent

MAX178BEWG+ | |
|---|---|
DigiKey Part Number | 505-MAX178BEWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX178BEWG+ |
Description | IC ADC 12BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX178BEWG+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog ±5V, 11.4V ~ 15.75V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 17k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 24-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX178BEWG+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX178BEWG+-ND | 177,78400 zł | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 177,78400 zł | 5 333,52 zł |
| Unit Price without VAT: | 177,78400 zł |
|---|---|
| Unit Price with VAT: | 218,67432 zł |


