
MAX1774EEI+ | |
|---|---|
DigiKey Part Number | MAX1774EEI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1774EEI+ |
Description | IC REG BCK ADJ 1.5A/2A DL 28QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V, 1.25V 2 Output 1.5A, 2A 28-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1774EEI+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V, 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-QSOP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1774EEI+ | Analog Devices Inc./Maxim Integrated | 8 | MAX1774EEI+-ND | 46,11000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,11000 zł | 46,11 zł |
| 10 | 36,22400 zł | 362,24 zł |
| 50 | 32,27200 zł | 1 613,60 zł |
| 100 | 31,04790 zł | 3 104,79 zł |
| 250 | 29,75580 zł | 7 438,95 zł |
| 500 | 28,97732 zł | 14 488,66 zł |
| 1 000 | 28,33637 zł | 28 336,37 zł |
| Unit Price without VAT: | 46,11000 zł |
|---|---|
| Unit Price with VAT: | 56,71530 zł |

