Direct
Direct

DS1230YP-100+ | |
|---|---|
DigiKey Part Number | DS1230YP-100+-ND |
Manufacturer | |
Manufacturer Product Number | DS1230YP-100+ |
Description | IC NVSRAM 256KBIT PAR 34PWRCAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 100 ns 34-PowerCap Module |
Datasheet | Datasheet |
EDA/CAD Models | DS1230YP-100+ Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 100ns |
Packaging Tube | Access Time 100 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 34-PowerCap Module |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1230YP-100+ | Analog Devices Inc./Maxim Integrated | 0 | DS1230YP-100+-ND | 35,98000 zł | Direct |
| DS1230YP-70+ | Analog Devices Inc./Maxim Integrated | 0 | DS1230YP-70+-ND | 39,91000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 152,01475 zł | 6 080,59 zł |
| Unit Price without VAT: | 152,01475 zł |
|---|---|
| Unit Price with VAT: | 186,97814 zł |


