LW E67C-U2V2-5K8L-1-30-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 25 878
Unit Price: 0,65000 zł
Datasheet

MFR Recommended


ams-OSRAM USA INC.
In Stock: 6 818
Unit Price: 1,80000 zł
Datasheet
White LED Indication - Discrete 3.4V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW E67C-U2V2-5K8L-1-30-R18-Z

DigiKey Part Number
475-LWE67C-U2V2-5K8L-1-30-R18-ZTR-ND - Tape & Reel (TR)
475-LWE67C-U2V2-5K8L-1-30-R18-ZCT-ND - Cut Tape (CT)
475-LWE67C-U2V2-5K8L-1-30-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LW E67C-U2V2-5K8L-1-30-R18-Z
Description
LED WHITE DIFFUSED 4PLCC SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.4V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.4V
Series
Current - Test
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Package / Case
4-PLCC
Configuration
Standard
Supplier Device Package
Lens Color
Yellow
Size / Dimension
3.20mm L x 2.80mm W
Lens Transparency
Diffused
Height (Max)
2.10mm
Millicandela Rating
Base Product Number
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KW DCLMS2.EC-CXCZ-4H7I-1-20-R18ams-OSRAM USA INC.25 878475-KWDCLMS2.EC-CXCZ-4H7I-1-20-R18CT-ND0,65000 złMFR Recommended
LW TVSG.BB-BXCY-JBNC-Z486-20-R18-Zams-OSRAM USA INC.6 818475-LWTVSG.BB-BXCY-JBNC-Z486-20-R18-ZCT-ND1,80000 złMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes