
KW DCLMS2.EC-CXCZ-4H7I-1-20-R18 | |
|---|---|
DigiKey Part Number | 475-KWDCLMS2.EC-CXCZ-4H7I-1-20-R18TR-ND - Tape & Reel (TR) 475-KWDCLMS2.EC-CXCZ-4H7I-1-20-R18CT-ND - Cut Tape (CT) 475-KWDCLMS2.EC-CXCZ-4H7I-1-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DCLMS2.EC-CXCZ-4H7I-1-20-R18 |
Description | LED COOL WHITE SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 2.7V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.7V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package |
Lens Color Yellow | Size / Dimension 2.75mm L x 1.40mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Oval with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,43400 zł | 4,34 zł |
| 100 | 0,30020 zł | 30,02 zł |
| 500 | 0,23878 zł | 119,39 zł |
| 1 000 | 0,21839 zł | 218,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19199 zł | 575,97 zł |
| 6 000 | 0,17846 zł | 1 070,76 zł |
| 9 000 | 0,17151 zł | 1 543,59 zł |
| 15 000 | 0,16364 zł | 2 454,60 zł |
| 21 000 | 0,15895 zł | 3 337,95 zł |
| 30 000 | 0,15437 zł | 4 631,10 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |




