
LE B Q8WP-8A7B-VW | |
|---|---|
DigiKey Part Number | 475-LEBQ8WP-8A7B-VWCT-ND - Cut Tape (CT) 475-LEBQ8WP-8A7B-VWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE B Q8WP-8A7B-VW |
Description | LED OSTAR PROJ BLU 459NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSTAR Projection Compact Blue 459nm (Typ) 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case 2-SMD, No Lead Exposed Pad |
Part Status Active | Supplier Device Package SMD |
Color | Size / Dimension 0.154" L x 0.144" W (3.90mm x 3.65mm) |
Wavelength 459nm (Typ) | Height - Seated (Max) 0.053" (1.35mm) |
Current - Test 1.4A | Thermal Resistance of Package 2.6°C/W |
Voltage - Forward (Vf) (Typ) 3.05V | Base Product Number |
Current - Max 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LE B Q8WP-8A7B-24-0-A40-R18-Z | ams-OSRAM USA INC. | 383 | 475-LEBQ8WP-8A7B-24CT-ND | 25,35000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,35000 zł | 25,35 zł |
| 10 | 19,14300 zł | 191,43 zł |
| Unit Price without VAT: | 25,35000 zł |
|---|---|
| Unit Price with VAT: | 31,18050 zł |

