LED Lighting Color OSTAR Projection Compact Blue 459nm (Typ) 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE B Q8WP-8A7B-24-0-A40-R18-Z

DigiKey Part Number
475-LEBQ8WP-8A7B-24TR-ND - Tape & Reel (TR)
475-LEBQ8WP-8A7B-24CT-ND - Cut Tape (CT)
475-LEBQ8WP-8A7B-24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LE B Q8WP-8A7B-24-0-A40-R18-Z
Description
LED OSTAR PROJ BLU 459NM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSTAR Projection Compact Blue 459nm (Typ) 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2-SMD, No Lead Exposed Pad
Part Status
Active
Supplier Device Package
SMD
Color
Size / Dimension
0.154" L x 0.144" W (3.90mm x 3.65mm)
Wavelength
459nm (Typ)
Height - Seated (Max)
0.053" (1.35mm)
Current - Test
1.4A
Thermal Resistance of Package
2.6°C/W
Voltage - Forward (Vf) (Typ)
3.05V
Base Product Number
Current - Max
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LE B Q8WP-8A7B-VWams-OSRAM USA INC.82475-LEBQ8WP-8A7B-VWCT-ND25,35000 złParametric Equivalent
In-Stock: 383
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,35000 zł25,35 zł
1019,14300 zł191,43 zł
10015,49000 zł1 549,00 zł
50013,89962 zł6 949,81 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,37853 zł13 378,53 zł
2 00012,94092 zł25 881,84 zł
Manufacturers Standard Package
Unit Price without VAT:25,35000 zł
Unit Price with VAT:31,18050 zł