


BLS9G2735L-50U | |
|---|---|
DigiKey Part Number | 1603-1151-ND |
Manufacturer | |
Manufacturer Product Number | BLS9G2735L-50U |
Description | RF MOSFET CDFM2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 2.7GHz ~ 3.5GHz 12dB 50W CDFM2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | - | |
Configuration | - | |
Frequency | 2.7GHz ~ 3.5GHz | |
Gain | 12dB | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 50W | |
Voltage - Rated | 32 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1135A | |
Supplier Device Package | CDFM2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,57000 zł | 420,57 zł |
| 20 | 371,76450 zł | 7 435,29 zł |
| Unit Price without VAT: | 420,57000 zł |
|---|---|
| Unit Price with VAT: | 517,30110 zł |



