SOT-502A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-502A
Ampleon Company Video - The Leading Global Partner in RF Power

BLS9G2731L-400U

DigiKey Part Number
1603-BLS9G2731L-400U-ND
Manufacturer
Manufacturer Product Number
BLS9G2731L-400U
Description
RF MOSFET LDMOS 32V SOT502A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 32 V 400 mA 2.7GHz ~ 3.1GHz 13dB 400W SOT502A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Technology
LDMOS
Frequency
2.7GHz ~ 3.1GHz
Gain
13dB
Voltage - Test
32 V
Current Rating (Amps)
4µA
Noise Figure
-
Current - Test
400 mA
Power - Output
400W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
SOT-502A
Supplier Device Package
SOT502A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
11 311,45000 zł1 311,45 zł
101 134,89600 zł11 348,96 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 311,45000 zł
Unit Price with VAT:1 613,08350 zł