Cable Assembly Coaxial U.FL (UMCC), AMC to TNC RG-178 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-284-100

DigiKey Part Number
115-095-850-284-100-ND
Manufacturer
Manufacturer Product Number
095-850-284-100
Description
COAX CBL U.FL, AMC TO TNC 3.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to TNC RG-178 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
Amphenol RF
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Packaging
Bag
Length
3.937" (100.00mm)
Part Status
Active
Cable Type
RG-178
Style
U.FL (UMCC), AMC to TNC
Cable Impedance
50 Ohms
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Jack
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
189,23000 zł89,23 zł
1075,82300 zł758,23 zł
2571,07760 zł1 776,94 zł
5067,68580 zł3 384,29 zł
10064,45700 zł6 445,70 zł
25060,42600 zł15 106,50 zł
50057,54544 zł28 772,72 zł
Manufacturers Standard Package
Unit Price without VAT:89,23000 zł
Unit Price with VAT:109,75290 zł