ORD15S10ANT20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 525,97700 zł
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 525,97700 zł

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 007,36300 zł
Datasheet
Image for ORD15S10ANT20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORD15S10ANT20

DigiKey Part Number
4306-ORD15S10ANT20-ND
Manufacturer
Manufacturer Product Number
ORD15S10ANT20
Description
ORD15S10ANT20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ORD15F10HT20Amphenol Positronic04306-ORD15F10HT20-ND525,97700 złParametric Equivalent
ORD15F10HT20/AAAmphenol Positronic04306-ORD15F10HT20/AA-ND525,97700 złParametric Equivalent
ORD15S10ANT20/AAAmphenol Positronic04306-ORD15S10ANT20/AA-ND1 007,36300 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
101 007,36300 zł10 073,63 zł
Unit Price without VAT:1 007,36300 zł
Unit Price with VAT:1 239,05649 zł