Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ORD15F10HT20/AA | |
|---|---|
DigiKey Part Number | 4306-ORD15F10HT20/AA-ND |
Manufacturer | |
Manufacturer Product Number | ORD15F10HT20/AA |
Description | ORD15F10HT20/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD15F10HT20 | Amphenol Positronic | 0 | 4306-ORD15F10HT20-ND | 525,97700 zł | Parametric Equivalent |
| ORD15S10ANT20 | Amphenol Positronic | 0 | 4306-ORD15S10ANT20-ND | 1 007,36300 zł | Parametric Equivalent |
| ORD15S10ANT20/AA | Amphenol Positronic | 0 | 4306-ORD15S10ANT20/AA-ND | 1 007,36300 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 525,97700 zł | 5 259,77 zł |
| Unit Price without VAT: | 525,97700 zł |
|---|---|
| Unit Price with VAT: | 646,95171 zł |

